
This unshrouded header features 6 contacts with a 2mm pitch, suitable for HDR connectors. It has a maximum operating temperature range of -55 to 125°C and can handle a maximum current rating of 3A per contact. The header is designed for through-hole mounting and has a height of 5.43mm and a mating length of 3.93mm.
Samtec MTMM-103-04-S-D-155 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.43mm |
| Mating Length | 3.93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-103-04-S-D-155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.