
Unshrouded header with 3 positions and 1 row, featuring a 2mm pitch. Male pin contacts made of bronze with gold plating ensure reliable mating. This straight, through-hole mount connector offers a 3A max current rating and operates between -55°C and 125°C. The black polymer insulation is UL94 V-0 rated, and the component is RoHS compliant.
Sign in to ask questions about the Samtec MTMM-103-04-SM-S-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMM-103-04-SM-S-150 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 6mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MTMM-103-04-SM-S-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.