
The MTMM-103-05-G-S-160 is a 3-contact unshrouded header from Samtec, designed for through hole mounting. It features a 2mm terminal pitch and a maximum current rating of 3A per contact. The header has a straight body orientation and a maximum operating temperature range of -55 to 125°C.
Samtec MTMM-103-05-G-S-160 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.56mm |
| Mating Length | 4.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-103-05-G-S-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.