
The MTMM-103-07-L-S-263 is a 3-contact unshrouded header from Samtec, featuring a 2mm terminal pitch and a through hole mount. It has a maximum operating temperature range of -55 to 125°C. The header is designed for solder termination and has a maximum current rating of 3 amps per contact. It measures 8.18mm in height and 6.68mm in mating length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-103-07-L-S-263 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.18mm |
| Mating Length | 6.68mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-103-07-L-S-263 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.