Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-103-07-T-S-215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 2 |
| Product Height (mm) | 6.96 |
| Length Tolerance (mm) | -0.25 |
| Depth Tolerance (mm) | ±0.05 |
| Height Tolerance (mm) | ±0.13 |
| Tail Length (mm) | 4.62 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 5.46mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-103-07-T-S-215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.