
The MTMM-103-09-G-S-289 is a 3-contact unshrouded header from Samtec, designed for board-to-board connections. It features a straight body orientation and a terminal pitch of 2mm. The header is rated for a maximum current of 3A per contact and has a maximum operating temperature range of -55°C to 125°C. It is suitable for through-hole mounting and has a height of 8.84mm with a mating length of 7.34mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-103-09-G-S-289 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.84mm |
| Mating Length | 7.34mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-103-09-G-S-289 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.