
This unshrouded header features 3 contacts with a terminal pitch of 2mm and a number of rows of 1. It is designed for through hole mounting and has a maximum current rating of 3A per contact. The operating temperature range is -55°C to 105°C, and it is available from Samtec.
Sign in to ask questions about the Samtec MTMM-103-10-T-S-354-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMM-103-10-T-S-354-002 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.49mm |
| Mating Length | 8.99mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-103-10-T-S-354-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.