
This unshrouded header features a 3-contact HDR configuration with a 2mm terminal pitch, suitable for through hole mounting. It operates within a temperature range of -55 to 125°C. The header is designed for use in applications where a compact, high-density connection is required.
Samtec MTMM-103-12-G-S-415 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 12.04mm |
| Mating Length | 10.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-103-12-G-S-415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.