
The MTMM-103-14-S-D-125 is a 6-contact unshrouded header from Samtec, designed for through-hole mounting. It features a 2mm terminal pitch and a 2-row configuration. The header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for use in applications where a high current rating is required, with a maximum current rating of 3A per contact.
Samtec MTMM-103-14-S-D-125 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 4.67mm |
| Mating Length | 3.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-103-14-S-D-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.