
The MTMM-103-15-F-D-770 is a 6-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2mm terminal pitch and a 2-row configuration. The header is rated for a maximum current of 3 amps per contact and can operate within a temperature range of -55°C to 125°C. It is suitable for through-hole mounting and has a height of 21.05mm.
Sign in to ask questions about the Samtec MTMM-103-15-F-D-770 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMM-103-15-F-D-770 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 21.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-103-15-F-D-770 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.