
The MTMM-103-15-G-D-770 is a 6-contact unshrouded header from Samtec. It features a HDR gender and a 2mm pitch, with two rows of contacts. The header is designed for through-hole mounting and has a maximum current rating of 3 amps per contact. The operating temperature range is -55 to 125 degrees Celsius. The header has a height of 21.05mm and is suitable for use in a variety of applications.
Sign in to ask questions about the Samtec MTMM-103-15-G-D-770 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMM-103-15-G-D-770 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 21.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-103-15-G-D-770 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.