
The MTMM-104-02-F-S-038 is a 4-contact unshrouded header with a terminal pitch of 2mm and a termination method of solder. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum current rating of 3 amps per contact. The header is designed for through-hole mounting and has a straight body orientation. It is manufactured by Samtec and is categorized as a board-to-board and mezzanine connector.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-104-02-F-S-038 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.46mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-104-02-F-S-038 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.