The MTMM-104-02-S-D-035 is an unshrouded header from Samtec, designed for board-to-board connections. It features 8 HDR contacts with a 2mm pitch, arranged in 2 rows. The header is suitable for through hole mounting and has a maximum current rating of 3A per contact. Operating temperature range is -55°C to 125°C.
Samtec MTMM-104-02-S-D-035 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.38mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-104-02-S-D-035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.