
The MTMM-104-02-T-S-160 is a 4-contact unshrouded header from Samtec with a terminal pitch of 2mm. It has a straight body orientation and is designed for through hole mounting. The header operates within a temperature range of -55°C to 105°C and has a maximum current rating of 3A per contact. The component measures 5.56mm in height and has a mating length of 4.06mm.
Samtec MTMM-104-02-T-S-160 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.56mm |
| Mating Length | 4.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-104-02-T-S-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.