This unshrouded header features 4 HDR contacts with a 2mm terminal pitch and is designed for through hole mounting. It has a maximum operating temperature range of -55 to 125°C. The header is rated for a maximum current of 3A per contact and has a height of 5.43mm. It is suitable for use in applications where a compact, high-density connection is required.
Samtec MTMM-104-03-S-S-155 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.43mm |
| Mating Length | 3.93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-104-03-S-S-155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.