This unshrouded 4-contact HDR header features a 2mm terminal pitch and is designed for through hole mounting. It operates within a temperature range of -55°C to 105°C. The header is terminated via solder and has a maximum current rating of 3 amps per contact. The body orientation is straight, with a height of 4.57mm and a mating length of 3.07mm.
Samtec MTMM-104-03-T-S-121 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 4.57mm |
| Mating Length | 3.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-104-03-T-S-121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.