The MTMM-104-04-L-S-155 is a 4-contact unshrouded header with a 2mm terminal pitch, designed for through hole mounting. It has a straight body orientation and a maximum current rating of 3A per contact. The header operates within a temperature range of -55 to 125°C and is terminated with solder. Its height is 5.43mm, with a mating length of 3.93mm.
Samtec MTMM-104-04-L-S-155 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.43mm |
| Mating Length | 3.93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-104-04-L-S-155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.