
The MTMM-104-05-G-D-240 is an unshrouded header with 8 contacts, a 2mm terminal pitch, and a 2-row configuration. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. The header is rated for a maximum current of 3 amps per contact and has a height of 7.59mm. It is suitable for use in applications where a compact, high-density connection is required.
Samtec MTMM-104-05-G-D-240 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 7.59mm |
| Mating Length | 6.09mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-104-05-G-D-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.