
This unshrouded header features 4 HDR contacts with a 2mm pitch, designed for through hole mounting. It operates within a temperature range of -55 to 125°C. The header is suitable for applications requiring a high degree of reliability and durability. The contacts are rated for a maximum current of 3A per contact. The header has a height of 8.99mm and a mating length of 7.49mm.
Sign in to ask questions about the Samtec MTMM-104-08-G-S-295 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMM-104-08-G-S-295 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.99mm |
| Mating Length | 7.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-104-08-G-S-295 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.