The MTMM-104-09-S-D-288 is an unshrouded header from Samtec with 8 contacts, a 2mm terminal pitch, and a straight body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 125°C. The header has a maximum current rating of 3A per contact and a height of 8.81mm. It is suitable for use in applications where a compact, high-density connection is required.
Samtec MTMM-104-09-S-D-288 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.81mm |
| Mating Length | 7.31mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-104-09-S-D-288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.