
The MTMM-104-12-T-S-403 is a 4-contact unshrouded header from Samtec, designed for board-to-board connections. It features a terminal pitch of 2mm and a termination method of solder. The header has a maximum current rating of 3 amps per contact and can operate within a temperature range of -55°C to 105°C. The through-hole mounting style allows for easy installation on printed circuit boards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-104-12-T-S-403 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 11.73mm |
| Mating Length | 10.23mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-104-12-T-S-403 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.