
This unshrouded header features 5 contacts with a 2mm pitch and is designed for through hole mounting. It has a maximum current rating of 3A per contact and operates within a temperature range of -55 to 125°C. The header is available for use in applications requiring a straight body orientation.
Samtec MTMM-105-02-L-S-090 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.78mm |
| Mating Length | 2.28mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-105-02-L-S-090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.