
The MTMM-105-06-T-S-314 is a 5-contact unshrouded header from Samtec. It features a terminal pitch of 2mm and is designed for through hole mounting. This header operates within a temperature range of -55°C to 105°C and has a maximum current rating of 3 amps per contact. The header's body is oriented straight and has a height of 9.47mm, with a mating length of 7.97mm.
Samtec MTMM-105-06-T-S-314 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 9.47mm |
| Mating Length | 7.97mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-105-06-T-S-314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.