
The MTMM-105-07-G-D-295 is a 10-contact unshrouded header from Samtec. It features a HDR gender and a 2mm terminal pitch. The header has two rows of contacts and is designed for through-hole mounting. It operates within a temperature range of -55°C to 125°C. The maximum current rating per contact is 3A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-105-07-G-D-295 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMM-105-07-G-D-295 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.99mm |
| Mating Length | 7.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-105-07-G-D-295 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.