
The MTMM-105-07-G-S-047 is a 5-contact unshrouded header from Samtec, designed for board-to-board connections. It features a HDR gender and a terminal pitch of 2mm. The header is rated for a maximum current of 3A per contact and operates within a temperature range of -55°C to 125°C. The through-hole mount design allows for easy installation on printed circuit boards. The header's straight body orientation and 2.69mm height provide a compact and reliable connection solution.
Samtec MTMM-105-07-G-S-047 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.69mm |
| Mating Length | 1.19mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-105-07-G-S-047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.