The MTMM-105-10-T-S-105 is a 5-contact unshrouded header from Samtec, designed for through hole mounting. It features a 2mm terminal pitch and a maximum current rating of 3 amps per contact. The header operates within a temperature range of -55°C to 105°C and has a height of 4.16mm. It is suitable for use in applications requiring a compact and reliable connection solution.
Samtec MTMM-105-10-T-S-105 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 4.16mm |
| Mating Length | 2.66mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-105-10-T-S-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.