
This unshrouded header features 6 contacts with a 2mm pitch and a straight body orientation. It is designed for through hole mounting and can operate within a temperature range of -55°C to 125°C. The HDR (header) gender and solder termination method provide a secure connection. The header has a maximum current rating of 3 amps per contact and a height of 4.16mm.
Samtec MTMM-106-02-F-S-105 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 4.16mm |
| Mating Length | 2.66mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-106-02-F-S-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.