This unshrouded header from Samtec features 12 HDR contacts with a 2mm pitch, arranged in 2 rows. It is designed for through hole mounting and can operate within a temperature range of -55°C to 125°C. The header has a maximum current rating of 3A per contact and a height of 5.43mm.
Samtec MTMM-106-03-S-D-155 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.43mm |
| Mating Length | 3.93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-106-03-S-D-155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.