This unshrouded HDR header features 6 contacts with a 2mm pitch, suitable for through hole mounting. It operates within a temperature range of -55 to 105°C. The header is designed for use in applications requiring a high level of reliability and durability.
Samtec MTMM-106-04-T-S-050 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.77mm |
| Mating Length | 1.27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-106-04-T-S-050 to view detailed technical specifications.
No datasheet is available for this part.