The MTMM-106-06-S-D-236 is a 12-contact unshrouded header from Samtec, featuring a 2mm terminal pitch and a through hole mount. It has a maximum operating temperature range of -55 to 125°C. The header is designed for solder termination and has a maximum current rating of 3 amps per contact. It is available in a straight body orientation and has a height of 7.49mm and a mating length of 5.99mm.
Samtec MTMM-106-06-S-D-236 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 7.49mm |
| Mating Length | 5.99mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-106-06-S-D-236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.