
The MTMM-106-06-S-S-160 is a 6-contact unshrouded header from Samtec, designed for through-hole mounting. It features a terminal pitch of 2mm and a body orientation of straight. The header has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum current rating of 3A per contact and has a height of 5.56mm. The mating length is 4.06mm.
Samtec MTMM-106-06-S-S-160 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.56mm |
| Mating Length | 4.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-106-06-S-S-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.