The MTMM-106-08-T-D-260 is a 12-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2mm terminal pitch and a straight body orientation. The header is rated for a maximum current of 3 amps per contact and can operate within a temperature range of -55°C to 105°C. The MTMM-106-08-T-D-260 is suitable for through-hole mounting and is available in a variety of configurations.
Samtec MTMM-106-08-T-D-260 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.1mm |
| Mating Length | 6.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-106-08-T-D-260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.