
The MTMM-106-09-L-S-354 is a 6-contact unshrouded header from Samtec, designed for board-to-board connections. It features a HDR gender and a 2mm terminal pitch. This header is suitable for applications requiring high reliability and can operate within a temperature range of -55°C to 125°C. The header is mounted through a hole and has a maximum current rating of 3A per contact. It measures 10.49mm in height and has a mating length of 8.99mm.
Sign in to ask questions about the Samtec MTMM-106-09-L-S-354 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMM-106-09-L-S-354 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.49mm |
| Mating Length | 8.99mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-106-09-L-S-354 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.