
The MTMM-106-10-T-S-236 is a 6-contact unshrouded header from Samtec, designed for HDR applications. It features a terminal pitch of 2mm and a termination method of solder. The header has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 3A per contact. It is available in a through-hole package type, suitable for mounting on a printed circuit board.
Samtec MTMM-106-10-T-S-236 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 7.49mm |
| Mating Length | 5.99mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-106-10-T-S-236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.