
This unshrouded header features 12 contacts with a 2mm pitch and 2 rows, suitable for through hole mounting. It operates between -55°C and 105°C. The header is designed for HDR termination and has a maximum current rating of 3A per contact. The dimensions are 13.43mm in height and 11.93mm in mating length.
Samtec MTMM-106-13-T-D-470 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 13.43mm |
| Mating Length | 11.93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-106-13-T-D-470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.