
The MTMM-106-14-S-D-620 is a 12-contact unshrouded header from Samtec, featuring a 2mm terminal pitch and a through hole mounting style. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3 amps per contact. The header has a straight body orientation and a solder termination method. It is designed for use in board-to-board and mezzanine applications.
Sign in to ask questions about the Samtec MTMM-106-14-S-D-620 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMM-106-14-S-D-620 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 17.24mm |
| Mating Length | 15.74mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-106-14-S-D-620 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.