The MTMM-107-03-S-D-125 is a 14-contact unshrouded header from Samtec, featuring a 2mm terminal pitch and a maximum current rating of 3 amps per contact. It has a straight body orientation and is designed for through-hole mounting. The header operates within a temperature range of -55°C to 125°C, making it suitable for a variety of applications. The MTMM-107-03-S-D-125 is a part of Samtec's portfolio of connectors and interconnects.
Samtec MTMM-107-03-S-D-125 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 4.67mm |
| Mating Length | 3.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-107-03-S-D-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.