The MTMM-107-04-S-D-160 is a 14-contact unshrouded header from Samtec, designed for board-to-board and mezzanine connections. It features a header gender of HDR and a terminal pitch of 2mm, with 2 rows of contacts. The header is mounted through a hole and has a maximum current rating of 3 amps per contact. The operating temperature range is -55 to 125 degrees Celsius. The header has a height of 5.56mm and a mating length of 4.06mm.
Samtec MTMM-107-04-S-D-160 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.56mm |
| Mating Length | 4.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-107-04-S-D-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.