
The MTMM-107-06-T-S-290 is a 7-contact unshrouded header from Samtec, designed for board-to-board connections. It features a terminal pitch of 2mm and a termination method of solder. The header has a maximum operating temperature range of -55°C to 105°C and can handle a maximum current rating of 3 amps per contact. The through-hole mounting style allows for secure attachment to a printed circuit board. The header's straight body orientation and 8.86mm height facilitate easy integration into various electronic assemblies.
Sign in to ask questions about the Samtec MTMM-107-06-T-S-290 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMM-107-06-T-S-290 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.86mm |
| Mating Length | 7.36mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-107-06-T-S-290 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.