
The MTMM-107-08-S-D-033 is a 14-contact unshrouded header from Samtec, designed for HDR connectors with a 2mm terminal pitch and 2 rows of contacts. It features a solder termination method and is rated for a maximum current of 3 amps per contact. The header has a straight body orientation and a height of 2.33mm. It operates within a temperature range of -55°C to 125°C, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-107-08-S-D-033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-107-08-S-D-033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.