
The MTMM-107-11-F-Q-437 is a 28-contact unshrouded header from Samtec, featuring a HDR gender and 2mm terminal pitch. It is designed for use in board-to-board and mezzanine applications, with a maximum current rating of 3A per contact. The header has a straight body orientation and a maximum operating temperature range of -55°C to 125°C. It is suitable for through-hole mounting and has a height of 12.59mm and a mating length of 11.09mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-107-11-F-Q-437 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 28 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 12.59mm |
| Mating Length | 11.09mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-107-11-F-Q-437 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.