
The MTMM-107-14-F-D-496 is a 14-contact unshrouded header from Samtec, designed for board-to-board connections. It features a HDR gender and a 2-row configuration with a terminal pitch of 2mm. The header is suitable for through-hole mounting and has a maximum current rating of 3A per contact. The operating temperature range is -55°C to 125°C, making it suitable for a wide range of applications. The header has a height of 14.09mm and a mating length of 12.59mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-107-14-F-D-496 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMM-107-14-F-D-496 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 14.09mm |
| Mating Length | 12.59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-107-14-F-D-496 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.