
The MTMM-107-15-T-D-740 is a 14-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2mm terminal pitch and a straight body orientation. The header is suitable for through-hole mounting and can operate within a temperature range of -55 to 105°C. The maximum current rating per contact is 3A, and the height of the header is 20.29mm.
Samtec MTMM-107-15-T-D-740 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 20.29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-107-15-T-D-740 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.