
This unshrouded header features 16 contacts with a 2mm pitch and 2 rows, suitable for through hole mounting. It has a maximum operating temperature range of -55 to 105 degrees Celsius. The header is designed for HDR termination and has a maximum current rating of 3 amps per contact. It measures 4.04mm in height and has a mating length of 2.54mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-108-02-T-D-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 4.04mm |
| Mating Length | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-108-02-T-D-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.