This 32-contact shrouded header features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a termination type of solder and is made with liquid crystal polymer (LCP) insulator material. The header is rated for a signal current of 3A and has a mounting style of straight. It is designed for commercial reliability and has a matte tin (Sn) - with nickel (Ni) barrier contact finish termination.
Samtec MTMM-108-02-T-Q-085 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 32 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MTMM |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 4 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samtec MTMM-108-02-T-Q-085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.