
This unshrouded header is a 16-contact HDR connector with a 2mm terminal pitch and 2 rows. It features a through hole mount and a straight body orientation. The operating temperature range is -55 to 125 degrees Celsius. The maximum current rating is 3 amps per contact, and the height is 4.04mm. The mating length is 2.54mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-108-03-F-D-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 4.04mm |
| Mating Length | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-108-03-F-D-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.