The MTMM-108-03-S-D-105 is a 16-contact unshrouded header from Samtec, featuring a HDR gender and 2mm terminal pitch. It is designed for through-hole mounting and has a maximum operating temperature range of -55 to 125°C. The header has a straight body orientation and a maximum current rating of 3 amps per contact. It measures 4.16mm in height and has a mating length of 2.66mm.
Samtec MTMM-108-03-S-D-105 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 4.16mm |
| Mating Length | 2.66mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-108-03-S-D-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.