The MTMM-108-04-L-S-155 is an unshrouded header from Samtec, featuring 8 HDR contacts with a 2mm pitch. It is designed for through hole mounting and has a maximum current rating of 3A per contact. The header has a straight body orientation and operates within a temperature range of -55°C to 125°C.
Samtec MTMM-108-04-L-S-155 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.43mm |
| Mating Length | 3.93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-108-04-L-S-155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.