The MTMM-108-04-S-D-115 is a 16-contact unshrouded header from Samtec, designed for through-hole mounting. It features a 2mm terminal pitch and a maximum current rating of 3 amps per contact. The header operates within a temperature range of -55°C to 125°C and has a height of 4.42mm. It is suitable for use in applications requiring a high-density interconnect solution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-108-04-S-D-115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMM-108-04-S-D-115 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 4.42mm |
| Mating Length | 2.92mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-108-04-S-D-115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.