
The MTMM-108-05-T-S-160 is an unshrouded header with 8 HDR contacts, a 2mm terminal pitch, and a straight body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -55 to 105 degrees Celsius. The header has a maximum current rating of 3 amps per contact and a height of 5.56mm. It is suitable for use in applications where a compact, high-density connection is required.
Samtec MTMM-108-05-T-S-160 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.56mm |
| Mating Length | 4.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-108-05-T-S-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.